RUEF500K-AP | |
---|---|
DigiKey Part Number | RUEF500K-APHFCT-ND - Cut Tape (CT) RUEF500K-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF500K-AP |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 100 A | |
Time to Trip | 14.5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 1.008" (25.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
5 | ¥5.96000 | ¥29.80 |
10 | ¥5.57400 | ¥55.74 |
50 | ¥4.61400 | ¥230.70 |
100 | ¥3.84470 | ¥384.47 |
250 | ¥3.74828 | ¥937.07 |
500 | ¥3.17178 | ¥1,585.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.09362 | ¥3,093.62 |
2,000 | ¥2.93357 | ¥5,867.14 |
3,000 | ¥2.88025 | ¥8,640.75 |
5,000 | ¥2.77355 | ¥13,867.75 |
10,000 | ¥2.66688 | ¥26,668.80 |