TSM600NA25CIT | |
---|---|
DigiKey Part Number | 1801-TSM600NA25CIT-ND |
Manufacturer | |
Manufacturer Product Number | TSM600NA25CIT |
Description | 250V 22A SINGLE N-CHAN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 22A (Tc) 78W (Tc) Through Hole ITO-220TL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3086 pF @ 125 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220TL | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥29.45700 | ¥294.57 |
100 | ¥23.82980 | ¥2,382.98 |
500 | ¥21.18212 | ¥10,591.06 |
1,000 | ¥18.13726 | ¥18,137.26 |
2,000 | ¥17.07812 | ¥34,156.24 |