TSHA2101CQ-L3 M3G | |
---|---|
DigiKey Part Number | 1801-TSHA2101CQ-L3TR-ND - Tape & Reel (TR) 1801-TSHA2101CQ-L3CT-ND - Cut Tape (CT) 1801-TSHA2101CQ-L3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSHA2101CQ-L3 M3G |
Description | INTEGRATED AMR FOR CYLINDER POSI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Magnetoresistive 6-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±1.9mT Release | |
Test Condition | -40°C ~ 105°C | |
Voltage - Supply | 3.3V ~ 30V | |
Current - Supply (Max) | 100µA | |
Current - Output (Max) | 500mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TDFN (2x3) | |
Package / Case | 6-VFDFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥29.72800 | ¥297.28 |
25 | ¥26.42560 | ¥660.64 |
50 | ¥25.10400 | ¥1,255.20 |
100 | ¥24.44310 | ¥2,444.31 |
500 | ¥20.47902 | ¥10,239.51 |
1,000 | ¥19.15783 | ¥19,157.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.49724 | ¥55,491.72 |