MLX92361LSE-ABC-001-SP | |
---|---|
DigiKey Part Number | 413-MLX92361LSE-ABC-001-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92361LSE-ABC-001-SP |
Description | IC HALL SW/LATCH X-AXIS TSOT-6L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | Programmable | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 28V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 100mA | |
Output Type | Open Drain | |
Features | Programmable, Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-6L | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥9.15600 | ¥91.56 |
25 | ¥7.32480 | ¥183.12 |
80 | ¥6.71488 | ¥537.19 |
560 | ¥5.64693 | ¥3,162.28 |
1,040 | ¥5.03648 | ¥5,237.94 |
5,040 | ¥4.57861 | ¥23,076.19 |