TSM300NB06CR RLG | |
---|---|
DigiKey Part Number | TSM300NB06CRRLGTR-ND - Tape & Reel (TR) TSM300NB06CRRLGCT-ND - Cut Tape (CT) TSM300NB06CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM300NB06CR RLG |
Description | MOSFET N-CH 60V 6A/27A 8PDFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta), 27A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount 8-PDFN (5.2x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TSM300NB06CR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5.2x5.75) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.17200 | ¥51.72 |
100 | ¥3.57870 | ¥357.87 |
500 | ¥2.98984 | ¥1,494.92 |
1,000 | ¥2.54463 | ¥2,544.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.26630 | ¥5,665.75 |
5,000 | ¥2.14703 | ¥10,735.15 |
12,500 | ¥1.98798 | ¥24,849.75 |
25,000 | ¥1.96830 | ¥49,207.50 |