6A (Ta), 27A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,999 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.08994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta), 27A (Tc) | 7V, 10V | 30mOhm @ 6A, 10V | 3.8V @ 250µA | 20 nC @ 10 V | ±20V | 1009 pF @ 30 V | - | 3.1W (Ta), 56W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PDFNU (5x6) | 8-PowerTDFN | ||
10,000 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥1.99927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta), 27A (Tc) | 4.5V, 10V | 25mOhm @ 6A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 1307 pF @ 30 V | - | 1.9W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.15x3.1) | 8-PowerWDFN | ||
866 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.26630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta), 27A (Tc) | 10V | 30mOhm @ 6A, 10V | 4.5V @ 250µA | 18 nC @ 10 V | ±20V | 1110 pF @ 30 V | - | 3.1W (Ta), 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-PDFN (5.2x5.75) | 8-PowerLDFN | ||
0 In Stock | 1,000 : ¥4.88147 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Ta), 27A (Tc) | 7V, 10V | 24mOhm @ 20A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±25V | 2200 pF @ 50 V | - | 2.1W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 10,000 : ¥5.13934 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta), 27A (Tc) | 4.5V, 10V | 25mOhm @ 6A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 1307 pF @ 30 V | - | 1.9W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.15x3.1) | 8-PowerWDFN |