SMA6S25AH | |
---|---|
DigiKey Part Number | SMA6S25AHTR-ND - Tape & Reel (TR) SMA6S25AHCT-ND - Cut Tape (CT) SMA6S25AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6S25AH |
Description | TVS DIODE 25VWM 40.6VC SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40.6V Clamp 14.8A Ipp Tvs Diode Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | SMA6S25AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25V | |
Voltage - Breakdown (Min) | 27.9V | |
Voltage - Clamping (Max) @ Ipp | 40.6V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79140 | ¥179.14 |
500 | ¥1.65838 | ¥829.19 |
1,000 | ¥1.12770 | ¥1,127.70 |
2,000 | ¥1.03813 | ¥2,076.26 |
5,000 | ¥0.99503 | ¥4,975.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.82098 | ¥11,493.72 |