SK210AH | |
---|---|
DigiKey Part Number | 1801-SK210AHTR-ND - Tape & Reel (TR) 1801-SK210AHCT-ND - Cut Tape (CT) 1801-SK210AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK210AH |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK210AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥1.20350 | ¥120.35 |
500 | ¥0.89468 | ¥447.34 |
1,000 | ¥0.79468 | ¥794.68 |
2,000 | ¥0.71041 | ¥1,420.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.58459 | ¥4,384.43 |
15,000 | ¥0.53333 | ¥7,999.95 |
22,500 | ¥0.50719 | ¥11,411.78 |
37,500 | ¥0.47779 | ¥17,917.12 |
52,500 | ¥0.46036 | ¥24,168.90 |
75,000 | ¥0.44342 | ¥33,256.50 |
187,500 | ¥0.42074 | ¥78,888.75 |