XP263N1001TR-G | |
---|---|
DigiKey Part Number | 893-XP263N1001TR-GTR-ND - Tape & Reel (TR) 893-XP263N1001TR-GCT-ND - Cut Tape (CT) 893-XP263N1001TR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP263N1001TR-G |
Description | MOSFET N-CH 60V 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32260 | ¥132.26 |
500 | ¥1.17198 | ¥585.99 |
1,000 | ¥0.91208 | ¥912.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81630 | ¥2,448.90 |
6,000 | ¥0.79807 | ¥4,788.42 |
9,000 | ¥0.70686 | ¥6,361.74 |
30,000 | ¥0.69774 | ¥20,932.20 |
75,000 | ¥0.59285 | ¥44,463.75 |