CDBA1100-HF | |
---|---|
DigiKey Part Number | 641-1687-2-ND - Tape & Reel (TR) 641-1687-1-ND - Cut Tape (CT) 641-1687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA1100-HF |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06544 | ¥532.72 |
1,000 | ¥0.82916 | ¥829.16 |
2,000 | ¥0.74210 | ¥1,484.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72552 | ¥3,627.60 |
10,000 | ¥0.64260 | ¥6,426.00 |
25,000 | ¥0.63431 | ¥15,857.75 |
50,000 | ¥0.53895 | ¥26,947.50 |
125,000 | ¥0.51823 | ¥64,778.75 |