A31ASP12VDC2D | |
---|---|
DigiKey Part Number | 2449-A31ASP12VDC2D-ND |
Manufacturer | |
Manufacturer Product Number | A31ASP12VDC2D |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
20 | ¥21.27650 | ¥425.53 |
40 | ¥17.96500 | ¥718.60 |
80 | ¥17.01988 | ¥1,361.59 |
240 | ¥16.64671 | ¥3,995.21 |