AMT0440008TH0000G | |
---|---|
DigiKey Part Number | 1818-AMT0440008TH0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0440008TH0000G |
Description | SCREW TERMINALBRACKET M4 4 PIN D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 80 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
5 | ¥2.59400 | ¥12.97 |
10 | ¥2.16700 | ¥21.67 |
25 | ¥2.03600 | ¥50.90 |
50 | ¥1.94900 | ¥97.45 |
100 | ¥1.73310 | ¥173.31 |
250 | ¥1.64624 | ¥411.56 |
500 | ¥1.55970 | ¥779.85 |
1,000 | ¥1.47309 | ¥1,473.09 |