TG-A3500-25-25-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-25-25-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-25-25-1.0 |
Description | THERM PAD 25MMX25MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.56000 | ¥4.56 |
10 | ¥4.31700 | ¥43.17 |
100 | ¥3.93730 | ¥393.73 |
1,000 | ¥3.12860 | ¥3,128.60 |
5,000 | ¥3.02067 | ¥15,103.35 |
10,000 | ¥2.80491 | ¥28,049.10 |