TG-A3500-25-25-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-25-25-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-25-25-1.5 |
Description | THERM PAD 25MMX25MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.93000 | ¥3.93 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.54680 | ¥88.67 |
50 | ¥3.45200 | ¥172.60 |
100 | ¥3.40550 | ¥340.55 |
250 | ¥3.28500 | ¥821.25 |