TG-A3500-150-150-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-150-150-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-150-150-1.0 |
Description | THERM PAD 150MMX150MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.52000 | ¥122.52 |
10 | ¥115.75800 | ¥1,157.58 |
25 | ¥108.94840 | ¥2,723.71 |
50 | ¥102.13700 | ¥5,106.85 |
100 | ¥95.32840 | ¥9,532.84 |
250 | ¥88.51912 | ¥22,129.78 |
500 | ¥86.81700 | ¥43,408.50 |
1,000 | ¥85.11462 | ¥85,114.62 |