TG-A3500-100-100-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-100-100-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-100-100-1.0 |
Description | THERM PAD 100MMX100MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.65000 | ¥57.65 |
10 | ¥56.07900 | ¥560.79 |
25 | ¥52.96160 | ¥1,324.04 |
50 | ¥49.84740 | ¥2,492.37 |
100 | ¥46.73230 | ¥4,673.23 |
250 | ¥43.61656 | ¥10,904.14 |
500 | ¥40.50102 | ¥20,250.51 |
1,000 | ¥39.72223 | ¥39,722.23 |