TA5FLX | |
---|---|
DigiKey Part Number | TA5FLX-ND |
Manufacturer | |
Manufacturer Product Number | TA5FLX |
Description | CONN PLUG FMALE MINI XLR 5P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.115" ~ 0.190" (2.92mm ~ 4.83mm) | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.22000 | ¥107.22 |
10 | ¥92.95100 | ¥929.51 |
25 | ¥88.09760 | ¥2,202.44 |
50 | ¥86.82200 | ¥4,341.10 |
100 | ¥78.81410 | ¥7,881.41 |