Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
550 In Stock | 1 : ¥107.71000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | Mini XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | - | 4A | 125VAC | - | -55°C ~ 85°C | |||
126 In Stock | 1 : ¥128.24000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | Mini XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | UL94 V-0 | Backshell, Cable Clamp | Shielded | 4A | 125VAC | 0.115" ~ 0.190" (2.92mm ~ 4.83mm) | -55°C ~ 85°C | |||
118 In Stock | 1 : ¥128.24000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | Mini XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Shielded | 4A | 125VAC | 0.065" ~ 0.155" (1.65mm ~ 3.94mm) | -55°C ~ 85°C | |||
59 In Stock | 1 : ¥154.84000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | Mini XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 4A | 125VAC | 0.120" ~ 0.150" (3.05mm ~ 3.81mm) | -55°C ~ 85°C |