Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
517 In Stock | 1 : ¥155.66000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | Mini XLR | - | Free Hanging (In-Line), Right Angle | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 4A | 125VAC | 0.120" ~ 0.150" (3.05mm ~ 3.81mm) | -55°C ~ 85°C | |||
352 In Stock | 1 : ¥111.08000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | Mini XLR | - | Free Hanging (In-Line), Right Angle | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 4A | 125VAC | 0.120" ~ 0.150" (3.05mm ~ 3.81mm) | -55°C ~ 85°C | |||
36 In Stock | 1 : ¥92.52000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | Mini XLR | - | Free Hanging (In-Line), Right Angle | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 4A | 125VAC | 0.120" ~ 0.150" (3.05mm ~ 3.81mm) | -55°C ~ 85°C | |||
31 In Stock | 1 : ¥58.04000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Mini XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 4A | 125VAC | 0.120" ~ 0.150" (3.05mm ~ 3.81mm) | -55°C ~ 85°C | |||
70 In Stock | 1 : ¥78.98000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Mini XLR | - | Free Hanging (In-Line), Right Angle | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 1.5A | 125VAC | 0.120" ~ 0.150" (3.05mm ~ 3.81mm) | -55°C ~ 85°C | |||
94 In Stock | 1 : ¥111.98000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | Mini XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 1.5A | 125VAC | 0.120" ~ 0.150" (3.05mm ~ 3.81mm) | -55°C ~ 85°C | |||
73 In Stock | 1 : ¥139.48000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | Mini XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 4A | 125VAC | 0.120" ~ 0.150" (3.05mm ~ 3.81mm) | -55°C ~ 85°C | |||
59 In Stock | 1 : ¥154.84000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | Mini XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 4A | 125VAC | 0.120" ~ 0.150" (3.05mm ~ 3.81mm) | -55°C ~ 85°C |