Switchcraft Inc. Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
848 In Stock | 1 : ¥44.33000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | F | - | - | - | Tin | - | - | - | Ground | Shielded | 3A | 34VDC | - | - | ||
1,177 In Stock | 1 : ¥47.45000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 6 | DIN (240 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | - | - | - | Tin | - | - | - | Ground | Shielded | - | - | - | - | ||
2,831 In Stock | 1 : ¥49.01000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
880 In Stock | 1 : ¥49.92000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 8 | DIN (270 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | N (Normal) | Metal | Steel | - | Tin | Silver | - | - | Ground | Shielded | - | - | - | - | ||
1,363 In Stock | 1 : ¥50.57000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 13A | 250VAC/DC | - | -40°C ~ 65°C | |||
3,187 In Stock | 1 : ¥56.73000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Panel Mount | Flange | Solder Eyelet(s) | Push-Pull | F | Metal | Steel | - | Tin | Silver | - | - | Ground | Shielded | 3A | 34VDC | - | - | ||
724 In Stock | 1 : ¥56.73000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
6,825 In Stock | 1 : ¥58.04000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
4,659 In Stock | 1 : ¥59.93000 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
4,913 In Stock | 1 : ¥61.16000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
1,207 In Stock | 1 : ¥62.23000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
569 In Stock | 1 : ¥63.46000 Bulk | - | Bulk | Active | Plug, Male Pins | 3 | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder | Push-Pull | 2 | Metal | Zinc Die Cast | Nickel | Tin | Silver | - | - | Backshell, Cable Clamp, Strain Relief | - | - | - | - | - | ||
1,871 In Stock | 1 : ¥67.32000 Bulk | - | Bulk | Active | Plug, Male Pins | 7 | DIN (270 Degree) | - | Free Hanging (In-Line) | - | Solder | Push-Pull | 7 | Metal | Zinc Die Cast | Nickel | Tin | Gray, Silver | - | - | Backshell, Cable Clamp, Strain Relief | Shielded | - | - | - | - | ||
280 In Stock | 1 : ¥68.63000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
1,248 In Stock | 1 : ¥74.79000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
913 In Stock | 1 : ¥78.81000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
536 In Stock | 1 : ¥82.10000 Bulk | - | Bulk | Active | Plug, Male Pins | 5 | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder | Push-Pull | 5 | Metal | Zinc Die Cast | Nickel | Tin | Silver | - | - | Backshell, Cable Clamp, Strain Relief | - | 3A | 34VDC | - | - | ||
491 In Stock | 1 : ¥82.10000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
1,320 In Stock | 1 : ¥86.37000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | Mini XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp, Strain Relief | Shielded | 4A | 125VAC | 0.065" ~ 0.155" (1.65mm ~ 3.94mm) | -55°C ~ 85°C | |||
1,742 In Stock | 1 : ¥88.50000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
5,080 In Stock | 1 : ¥89.40000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | Mini XLR | - | Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Tin | Black | - | - | Board Guide | - | 5A | - | - | - | |||
1,672 In Stock | 1 : ¥89.57000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Mini XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | - | 5A | 125VAC | - | -55°C ~ 85°C | |||
344 In Stock | 1 : ¥90.47000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 7.5A | 250VAC/DC | - | -40°C ~ 65°C | |||
1,814 In Stock | 1 : ¥91.70000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
892 In Stock | 1 : ¥92.61000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Mini XLR | - | Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Tin | Black | - | - | Board Guide | - | 5A | - | - | - |