TA5FX | |
---|---|
DigiKey Part Number | TA5FX-ND |
Manufacturer | |
Manufacturer Product Number | TA5FX |
Description | CONN PLUG FMALE MINI XLR 5P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | TA5FX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.065" ~ 0.155" (1.65mm ~ 3.94mm) | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.37000 | ¥86.37 |
10 | ¥76.52400 | ¥765.24 |
25 | ¥73.57960 | ¥1,839.49 |
50 | ¥70.63560 | ¥3,531.78 |
100 | ¥66.71120 | ¥6,671.12 |
300 | ¥60.82453 | ¥18,247.36 |
500 | ¥60.55814 | ¥30,279.07 |