57GB5FX | |
---|---|
DigiKey Part Number | SC2416-ND |
Manufacturer | |
Manufacturer Product Number | 57GB5FX |
Description | CONN RCPT FMALE DIN 5P SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 57GB5FX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | DIN (180 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Eyelet(s) | |
Fastening Type | Push-Pull | |
Orientation | F | |
Primary Material | Metal | |
Shell Material | Steel | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 34VDC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥51.27800 | ¥512.78 |
25 | ¥48.44440 | ¥1,211.11 |
50 | ¥47.26380 | ¥2,363.19 |
100 | ¥44.90110 | ¥4,490.11 |
250 | ¥40.17420 | ¥10,043.55 |
500 | ¥37.81108 | ¥18,905.54 |
1,000 | ¥33.08469 | ¥33,084.69 |
2,500 | ¥31.43045 | ¥78,576.12 |