GP50A14E-R1B | |
---|---|
DigiKey Part Number | 1866-1833-ND |
Manufacturer | |
Manufacturer Product Number | GP50A14E-R1B |
Description | AC/DC DESKTOP ADPT 5V +/-15V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5V, 15V, -15V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 15V, -15V | |
Current - Output (Max) | 4A, 1.5A, 500mA | |
Power (Watts) | 50 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.75" L x 2.97" W x 1.69" H (146.0mm x 75.5mm x 43.0mm) | |
Approval Agency | CBE, CE, cULus, GS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.60000 | ¥414.60 |
5 | ¥394.89200 | ¥1,974.46 |
10 | ¥377.65100 | ¥3,776.51 |
25 | ¥366.97840 | ¥9,174.46 |