DC PLUG-P1J-R1B | |
---|---|
DigiKey Part Number | 1866-DCPLUG-P1J-R1B-ND |
Manufacturer | |
Manufacturer Product Number | DC PLUG-P1J-R1B |
Description | CBL ASSY BARREL PL TO 5P M 0.04' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to MiniDIN 5 pos Male 0.04' (12.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.1mm ID, 5.5mm OD to MiniDIN 5 pos Male | |
Length | 0.04' (12.2mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
5 | ¥8.76800 | ¥43.84 |
10 | ¥8.46400 | ¥84.64 |