EHHD192PKG | |
---|---|
DigiKey Part Number | 137-EHHD192PKG-ND |
Manufacturer | |
Manufacturer Product Number | EHHD192PKG |
Description | ADAPTER HDMI RCPT TO HDMI RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.60000 | ¥170.60 |
10 | ¥147.86700 | ¥1,478.67 |
25 | ¥140.14800 | ¥3,503.70 |
50 | ¥138.11680 | ¥6,905.84 |
100 | ¥121.86800 | ¥12,186.80 |
250 | ¥113.74388 | ¥28,435.97 |
500 | ¥111.30640 | ¥55,653.20 |