SG40281B1-000U-S99 | |
---|---|
DigiKey Part Number | 259-1635-ND |
Manufacturer | |
Manufacturer Product Number | SG40281B1-000U-S99 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 25.6 CFM (0.717m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 25.6 CFM (0.717m³/min) | |
Static Pressure | 1.450 in H2O (361.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 58.5dB(A) | |
Power (Watts) | 6.24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CUR, TUV, UL | |
Weight | 0.077 lb (34.93 g) | |
Current Rating (Amps) | 0.520A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |