XZYG45WT-9HTA | |
---|---|
DigiKey Part Number | 1497-XZYG45WT-9HTATR-ND - Tape & Reel (TR) 1497-XZYG45WT-9HTACT-ND - Cut Tape (CT) 1497-XZYG45WT-9HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZYG45WT-9HTA |
Description | LED GREEN CLR 2PLCC SMD BOT ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.4V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 560nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.20800 | ¥42.08 |
100 | ¥2.75690 | ¥275.69 |
1,000 | ¥2.17665 | ¥2,176.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.03150 | ¥4,063.00 |
6,000 | ¥1.95895 | ¥11,753.70 |
10,000 | ¥1.92993 | ¥19,299.30 |