XZM2CRK45WT-9 | |
---|---|
DigiKey Part Number | 1497-1332-2-ND - Tape & Reel (TR) 1497-1332-1-ND - Cut Tape (CT) 1497-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK45WT-9 |
Description | LED RED CLR 2PLCC SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK45WT-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.65600 | ¥36.56 |
100 | ¥2.41860 | ¥241.86 |
1,000 | ¥1.86712 | ¥1,867.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.68720 | ¥3,374.40 |
6,000 | ¥1.57471 | ¥9,448.26 |
10,000 | ¥1.51847 | ¥15,184.70 |
50,000 | ¥1.43411 | ¥71,705.50 |