1206L020/30YR | |
---|---|
DigiKey Part Number | 18-1206L020/30YRTR-ND - Tape & Reel (TR) 18-1206L020/30YRCT-ND - Cut Tape (CT) 18-1206L020/30YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L020/30YR |
Description | PTC RESET FUSE 30V 20MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 420 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 650 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
5 | ¥4.12200 | ¥20.61 |
10 | ¥3.99000 | ¥39.90 |
50 | ¥3.35780 | ¥167.89 |
100 | ¥2.78720 | ¥278.72 |
250 | ¥2.53420 | ¥633.55 |
500 | ¥2.15408 | ¥1,077.04 |
1,000 | ¥1.90057 | ¥1,900.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.74222 | ¥6,968.88 |
8,000 | ¥1.74048 | ¥13,923.84 |