XZMER155W | |
---|---|
DigiKey Part Number | 1497-1297-2-ND - Tape & Reel (TR) 1497-1297-1-ND - Cut Tape (CT) 1497-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMER155W |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMER155W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.46130 | ¥146.13 |
1,000 | ¥1.14362 | ¥1,143.62 |
2,000 | ¥1.04833 | ¥2,096.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.04832 | ¥4,193.28 |
8,000 | ¥0.95303 | ¥7,624.24 |
12,000 | ¥0.88949 | ¥10,673.88 |
28,000 | ¥0.85773 | ¥24,016.44 |
100,000 | ¥0.79419 | ¥79,419.00 |