XZMER155W

DigiKey Part Number
1497-1297-2-ND - Tape & Reel (TR)
1497-1297-1-ND - Cut Tape (CT)
1497-1297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMER155W
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.4V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMER155W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.35mm
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
10mA
Viewing Angle
135°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.35mm W
Height (Max)
0.25mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥2.54200¥25.42
100¥1.46130¥146.13
1,000¥1.14362¥1,143.62
2,000¥1.04833¥2,096.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.04832¥4,193.28
8,000¥0.95303¥7,624.24
12,000¥0.88949¥10,673.88
28,000¥0.85773¥24,016.44
100,000¥0.79419¥79,419.00
Manufacturers Standard Package