XZM2MR53W-8 | |
---|---|
DigiKey Part Number | 1497-1362-2-ND - Tape & Reel (TR) 1497-1362-1-ND - Cut Tape (CT) 1497-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MR53W-8 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.43400 | ¥34.34 |
100 | ¥2.27070 | ¥227.07 |
1,000 | ¥1.75312 | ¥1,753.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.58416 | ¥3,168.32 |
6,000 | ¥1.47855 | ¥8,871.30 |
10,000 | ¥1.42574 | ¥14,257.40 |
50,000 | ¥1.34653 | ¥67,326.50 |