XZCFBB54W-1VF | |
---|---|
DigiKey Part Number | 1497-XZCFBB54W-1VFTR-ND - Tape & Reel (TR) 1497-XZCFBB54W-1VFCT-ND - Cut Tape (CT) 1497-XZCFBB54W-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCFBB54W-1VF |
Description | LED BLUE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.15400 | ¥31.54 |
100 | ¥2.08620 | ¥208.62 |
1,000 | ¥1.61064 | ¥1,610.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.45537 | ¥2,910.74 |
6,000 | ¥1.35834 | ¥8,150.04 |
10,000 | ¥1.30983 | ¥13,098.30 |
50,000 | ¥1.23706 | ¥61,853.00 |