APT2012LVBC/D | |
---|---|
DigiKey Part Number | 754-1938-2-ND - Tape & Reel (TR) 754-1938-1-ND - Cut Tape (CT) 754-1938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012LVBC/D |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012LVBC/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥2.04880 | ¥204.88 |
1,000 | ¥1.58208 | ¥1,582.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.42961 | ¥2,859.22 |
6,000 | ¥1.33430 | ¥8,005.80 |
10,000 | ¥1.28664 | ¥12,866.40 |
50,000 | ¥1.21517 | ¥60,758.50 |