XZTNI53W-8 | |
---|---|
DigiKey Part Number | 1497-1366-2-ND - Tape & Reel (TR) 1497-1366-1-ND - Cut Tape (CT) 1497-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTNI53W-8 |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 20mA 60° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.52090 | ¥152.09 |
1,000 | ¥1.19009 | ¥1,190.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.09088 | ¥2,181.76 |
6,000 | ¥0.99171 | ¥5,950.26 |
10,000 | ¥0.92560 | ¥9,256.00 |
50,000 | ¥0.85948 | ¥42,974.00 |
100,000 | ¥0.82642 | ¥82,642.00 |