XZM2MOK53W-8 | |
---|---|
DigiKey Part Number | 1497-1286-2-ND - Tape & Reel (TR) 1497-1286-1-ND - Cut Tape (CT) 1497-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MOK53W-8 |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2MOK53W-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.95mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.95800 | ¥29.58 |
100 | ¥1.69940 | ¥169.94 |
1,000 | ¥1.32976 | ¥1,329.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.21895 | ¥2,437.90 |
6,000 | ¥1.10813 | ¥6,648.78 |
10,000 | ¥1.03427 | ¥10,342.70 |
50,000 | ¥0.96039 | ¥48,019.50 |