VN5E025AJTR-E | |
---|---|
DigiKey Part Number | 497-VN5E025AJTR-ETR-ND - Tape & Reel (TR) 497-VN5E025AJTR-ECT-ND - Cut Tape (CT) 497-VN5E025AJTR-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E025AJTR-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 43A PowerSSO-12™ |
Datasheet | Datasheet |
EDA/CAD Models | VN5E025AJTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 43A | |
Rds On (Typ) | 25mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.72800 | ¥197.28 |
25 | ¥18.61640 | ¥465.41 |
100 | ¥15.86050 | ¥1,586.05 |
250 | ¥14.89224 | ¥3,723.06 |
500 | ¥13.03076 | ¥6,515.38 |
1,000 | ¥10.79688 | ¥10,796.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.05228 | ¥25,130.70 |
5,000 | ¥9.67997 | ¥48,399.85 |