VN5E010AHTR-E | |
---|---|
DigiKey Part Number | 497-10505-2-ND - Tape & Reel (TR) 497-10505-1-ND - Cut Tape (CT) 497-10505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E010AHTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 6HPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 60A HPAK |
Datasheet | Datasheet |
EDA/CAD Models | VN5E010AHTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 60A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
10 | ¥28.66600 | ¥286.66 |
25 | ¥27.09840 | ¥677.46 |
100 | ¥23.48550 | ¥2,348.55 |
250 | ¥22.28136 | ¥5,570.34 |
500 | ¥19.99282 | ¥9,996.41 |
1,000 | ¥16.86148 | ¥16,861.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.01840 | ¥40,046.00 |
5,000 | ¥15.41619 | ¥77,080.95 |