VNB35N07TR-E | |
---|---|
DigiKey Part Number | 497-19738-2-ND - Tape & Reel (TR) 497-19738-1-ND - Cut Tape (CT) 497-19738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNB35N07TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 55V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 25A | |
Rds On (Typ) | 28mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥33.98000 | ¥339.80 |
100 | ¥27.48970 | ¥2,748.97 |
500 | ¥24.43516 | ¥12,217.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.92269 | ¥20,922.69 |
2,000 | ¥19.70091 | ¥39,401.82 |