VN5770AKPTR-E | |
---|---|
DigiKey Part Number | 497-19721-2-ND - Tape & Reel (TR) 497-19721-1-ND - Cut Tape (CT) 497-19721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5770AKPTR-E |
Description | IC HALF BRIDGE DRIVER 8.5A 28SO |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | VN5770AKPTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose, Relays | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 160mOhm | |
Current - Output / Channel | 8.5A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 41V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
10 | ¥25.42600 | ¥254.26 |
25 | ¥24.03360 | ¥600.84 |
100 | ¥20.82960 | ¥2,082.96 |
250 | ¥19.76104 | ¥4,940.26 |
500 | ¥17.73156 | ¥8,865.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.95433 | ¥14,954.33 |
2,000 | ¥14.20660 | ¥28,413.20 |
5,000 | ¥13.67250 | ¥68,362.50 |