VN5E050AJTR-E | |
---|---|
DigiKey Part Number | 497-11681-2-ND - Tape & Reel (TR) 497-11681-1-ND - Cut Tape (CT) 497-11681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E050AJTR-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 19A PowerSSO-12™ |
Datasheet | Datasheet |
EDA/CAD Models | VN5E050AJTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 19A | |
Rds On (Typ) | 50mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥19.28100 | ¥192.81 |
25 | ¥18.18600 | ¥454.65 |
100 | ¥15.49430 | ¥1,549.43 |
250 | ¥14.54864 | ¥3,637.16 |
500 | ¥12.72990 | ¥6,364.95 |
1,000 | ¥10.54763 | ¥10,547.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.82023 | ¥24,550.58 |
5,000 | ¥9.45653 | ¥47,282.65 |