TSX7191AIYLT | |
---|---|
DigiKey Part Number | 497-TSX7191AIYLTTR-ND - Tape & Reel (TR) 497-TSX7191AIYLTCT-ND - Cut Tape (CT) 497-TSX7191AIYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX7191AIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 660µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.17400 | ¥171.74 |
25 | ¥16.20560 | ¥405.14 |
100 | ¥13.80760 | ¥1,380.76 |
250 | ¥12.96480 | ¥3,241.20 |
500 | ¥11.34422 | ¥5,672.11 |
1,000 | ¥9.39948 | ¥9,399.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.75120 | ¥26,253.60 |
6,000 | ¥8.42709 | ¥50,562.54 |