Instrumentation, Op Amps, Buffer Amps

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
12
Slew Rate
2.4V/µs2.5V/µs
Gain Bandwidth Product
8.5 MHz9 MHz
Voltage - Input Offset
200 µV450 µV
Current - Supply
660µA660µA (x2 Channels)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-MiniSO8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-MiniSO
TSX7192IYST
IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronics
3,123
In Stock
1 : ¥23.15000
Cut Tape (CT)
4,000 : ¥11.60790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2.4V/µs
8.5 MHz
1 pA
200 µV
660µA (x2 Channels)
50 mA
2.7 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MiniSO
SOT-23-5
TSX7191IYLT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
2,949
In Stock
1 : ¥16.42000
Cut Tape (CT)
3,000 : ¥7.53223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.5V/µs
9 MHz
1 pA
450 µV
660µA
-
2.7 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
TSX7191ILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
3,000
In Stock
1 : ¥13.22000
Cut Tape (CT)
3,000 : ¥6.03002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.5V/µs
9 MHz
1 pA
450 µV
660µA
-
2.7 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
TSX7192IYDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
2,500
In Stock
1 : ¥23.07000
Cut Tape (CT)
2,500 : ¥10.56236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2.4V/µs
8.5 MHz
1 pA
200 µV
660µA (x2 Channels)
50 mA
2.7 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.