TSX7191ILT | |
---|---|
DigiKey Part Number | 497-15083-2-ND - Tape & Reel (TR) 497-15083-1-ND - Cut Tape (CT) 497-15083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX7191ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX7191ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 660µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.83800 | ¥118.38 |
25 | ¥11.16840 | ¥279.21 |
100 | ¥9.51400 | ¥951.40 |
250 | ¥8.93328 | ¥2,233.32 |
500 | ¥7.81676 | ¥3,908.38 |
1,000 | ¥6.47673 | ¥6,476.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.03002 | ¥18,090.06 |
6,000 | ¥5.80670 | ¥34,840.20 |