TSC2011IYST | |
---|---|
DigiKey Part Number | 497-TSC2011IYSTTR-ND - Tape & Reel (TR) 497-TSC2011IYSTCT-ND - Cut Tape (CT) 497-TSC2011IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2011IYST |
Description | IC CURR SENSE 1 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC2011IYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 750 kHz | |
Current - Input Bias | 350 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.44400 | ¥264.44 |
25 | ¥25.00040 | ¥625.01 |
100 | ¥21.66650 | ¥2,166.65 |
250 | ¥20.55572 | ¥5,138.93 |
500 | ¥18.44448 | ¥9,222.24 |
1,000 | ¥15.55561 | ¥15,555.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.24712 | ¥52,988.48 |