TSB7191ILT | |
---|---|
DigiKey Part Number | 497-TSB7191ILTTR-ND - Tape & Reel (TR) 497-TSB7191ILTCT-ND - Cut Tape (CT) 497-TSB7191ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB7191ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSB7191ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.72200 | ¥107.22 |
25 | ¥10.17680 | ¥254.42 |
100 | ¥8.36090 | ¥836.09 |
250 | ¥7.81572 | ¥1,953.93 |
500 | ¥6.90674 | ¥3,453.37 |
1,000 | ¥5.45279 | ¥5,452.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.49897 | ¥13,496.91 |