TS3011ICT | |
---|---|
DigiKey Part Number | 497-11990-2-ND - Tape & Reel (TR) 497-11990-1-ND - Cut Tape (CT) 497-11990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3011ICT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3011ICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 2mV | |
Operating Temperature | - | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.63600 | ¥186.36 |
25 | ¥17.57880 | ¥439.47 |
100 | ¥14.97710 | ¥1,497.71 |
250 | ¥14.06308 | ¥3,515.77 |
500 | ¥12.30518 | ¥6,152.59 |
1,000 | ¥10.19576 | ¥10,195.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.49256 | ¥28,477.68 |
6,000 | ¥9.14099 | ¥54,845.94 |