TLV9034RTER | |
---|---|
DigiKey Part Number | 296-TLV9034RTERTR-ND - Tape & Reel (TR) 296-TLV9034RTERCT-ND - Cut Tape (CT) 296-TLV9034RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9034RTER |
Description | IC COMPARATOR 4 GEN PUR 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9034RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB | |
Propagation Delay (Max) | 115ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.32500 | ¥83.25 |
25 | ¥7.85520 | ¥196.38 |
100 | ¥6.69180 | ¥669.18 |
250 | ¥6.28344 | ¥1,570.86 |
500 | ¥5.53144 | ¥2,765.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.53136 | ¥16,594.08 |