TS1851AILT | |
---|---|
DigiKey Part Number | 497-4531-2-ND - Tape & Reel (TR) 497-4531-1-ND - Cut Tape (CT) 497-4531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1851AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 630 kHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 162µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.78400 | ¥87.84 |
25 | ¥8.33440 | ¥208.36 |
100 | ¥6.84700 | ¥684.70 |
250 | ¥6.40004 | ¥1,600.01 |
500 | ¥5.65590 | ¥2,827.95 |
1,000 | ¥4.46515 | ¥4,465.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.16752 | ¥12,502.56 |
6,000 | ¥3.95914 | ¥23,754.84 |
15,000 | ¥3.81030 | ¥57,154.50 |