TMBYV10-60FILM | |
---|---|
DigiKey Part Number | 497-6601-2-ND - Tape & Reel (TR) 497-6601-1-ND - Cut Tape (CT) 497-6601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMBYV10-60FILM |
Description | DIODE SCHOTTKY 60V 1A MELF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMBYV10-60FILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥2.01550 | ¥201.55 |
500 | ¥1.68432 | ¥842.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.57732 | ¥2,365.98 |